Negative linear voltage regulator with a fixed -5V output voltage and 100mA maximum output current. Features a 1.7V dropout voltage, -7V to -30V input voltage range, and operates from -40°C to +125°C. This through-hole component is housed in a TO-92 package with a 5.33mm body height and is supplied on a 2000-piece tape and reel. It offers 49dB power supply rejection ratio and is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC79L05ABPRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC79L05ABPRAG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L05ABPRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
