Negative fixed output linear voltage regulator, providing a stable -5V output at up to 100mA. Features a 5% output voltage tolerance and a 1.7V dropout voltage. Operates with an input voltage range of -7V to -30V and a maximum operating temperature of 125°C. Packaged in a narrow SOIC-8 surface-mount case, this halogen-free and RoHS-compliant component is supplied in 98-piece tubes.
Onsemi MC79L05ACDG technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | -30V |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
