
The MC79L05ACPRA is a linear voltage regulator with a negative output voltage of -5V and an output current of 100mA. It is packaged in a TO-92-3 package and is designed for through-hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is not RoHS compliant due to the presence of lead in the device.
Onsemi MC79L05ACPRA technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC79L05ACPRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
