
The MC79L15ACP is a linear voltage regulator from Onsemi with a fixed output voltage of -15V and an output current of 100mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-92-3 package with a through hole mount. The device has a dropout voltage of 1.7V and is not RoHS compliant.
Onsemi MC79L15ACP technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | MC79L15A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC79L15ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
