
The MC79L15ACPRPG is a negative linear voltage regulator with a fixed output voltage of -15V and an output current of 100mA. It is packaged in a TO-92-3 package and is available in a quantity of 2000 per ammo pack. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. It has a power supply rejection ratio of 39dB and is lead free and halogen free.
Onsemi MC79L15ACPRPG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79L15ACPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
