The MC79L24CP is a 3-pin linear voltage regulator from Onsemi with a maximum input voltage of 38V and a minimum input voltage of 27V. It has a fixed output voltage of 24V with a maximum output current of 0.1A and a voltage tolerance of 10%. The device operates over a temperature range of 0 to 125°C and has a dropout voltage of 1.7V. The MC79L24CP is packaged in a TO-92 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC79L24CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC79L24CP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 21.4 |
| Output Voltage1-Max | 26.4 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.35 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC79L24CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.