
Negative fixed output voltage regulator, providing a nominal -5V output with 500mA maximum output current. Features a 4% output voltage accuracy and a 1.1V dropout voltage. Operates across a wide temperature range of -40°C to +125°C. Packaged in a surface-mount DPAK (TO-252) case, supplied on tape and reel. RoHS and Halogen Free compliant.
Onsemi MC79M05BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M05BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
