
Negative fixed output linear voltage regulator, providing a stable -5V output at up to 500mA. Features a 1.1V dropout voltage and 4% output voltage accuracy. Operates from -7V to -35V input voltage, with a maximum operating temperature of 125°C. Surface mount DPAK package, RoHS and Halogen Free compliant.
Onsemi MC79M05CDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 4.3mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M05CDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
