
Negative fixed output voltage regulator, 500mA output current, with a nominal output of -12V. Features a 4% accuracy and a dropout voltage of 1.1V. Operates within a temperature range of -40°C to +125°C and supports a maximum input voltage of -35V. Packaged in a surface-mount DPAK (TO-252) case, supplied on a 2500-piece tape and reel. This component is RoHS and Halogen Free compliant.
Onsemi MC79M12BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M12BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
