
Negative fixed output voltage regulator, 500mA output current, with a nominal output voltage of -15V and 4% accuracy. Features a 1.1V dropout voltage, 60dB PSRR, and operates from -35V to -17V input. Housed in a DPAK surface mount package, this component is halogen and lead-free, with an operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC79M15CDTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC79M15CDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| Input Bias Current | 4.4mA |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M15CDTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
