
1-Channel Phase-Frequency Detector, operating at up to 800MHz. Features ECL input and a maximum supply voltage of -5.5V. Packaged in a surface-mount SOIC with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). RoHS compliant and operates within a temperature range of -40°C to 70°C.
Onsemi MCH12140DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 800 MHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCH12140 |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH12140DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
