The MCH3374-TL-E is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a gate to source voltage of 8V. The device has a fall time of 50ns and a turn-on delay time of 8.8ns. It is packaged in a lead-free SC-70 package and is RoHS compliant. The transistor has an input capacitance of 405pF and a width of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3A |
| Element Configuration | Single |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.85mm |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 8.8ns |
| Width | 1.6mm |
| RoHS | Compliant |