
P-channel enhancement mode silicon power MOSFET, surface mountable in a 3-pin MCPH package. Features a 30V drain-source voltage, 1.6A continuous drain current, and ±20V gate-source voltage. Offers a maximum drain-source on-resistance of 295mΩ at 10V, with typical gate charge of 2.2nC and input capacitance of 82pF. Operates within a -55°C to 150°C temperature range, with a maximum power dissipation of 800mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCH3375-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCH3375-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.6A |
| Material | Si |
| Maximum Gate Threshold Voltage | 2.6V |
| Maximum Drain Source Resistance | 295@10VmOhm |
| Typical Gate Charge @ Vgs | 2.2@10VnC |
| Typical Gate Charge @ 10V | 2.2nC |
| Typical Input Capacitance @ Vds | 82@10VpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MCH3375-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.