Single P-Channel Power MOSFET, -30 V, 295 mΩ, -1.6 A, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MCH3375-TL-W technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |