Single P-channel power MOSFET featuring a 20V drain-source breakdown voltage and 3A continuous drain current. Offers a low 83mΩ drain-to-source resistance. Designed for efficient switching with fast turn-on (8.1ns) and turn-off (42ns) times. Housed in a compact SOT-23-3 package, this component operates within a temperature range of -55°C to 150°C and supports a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCH3377-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 83mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.85mm |
| Input Capacitance | 375pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 83mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 8.1ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH3377-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.