
The MCH3421-TL-E is a surface mount MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 800mA. It has a maximum power dissipation of 900mW and an on-resistance of 890mΩ. The device is lead free and RoHS compliant, packaged in a cut tape with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCH3421-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 165pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 900mW |
| Rds On Max | 890mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH3421-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.