Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCH3476-TL-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCH3476-TL-W technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCH3476-TL-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.