
N-channel enhancement mode power MOSFET featuring 20V drain-source voltage and 2A continuous drain current. This single-element silicon MOSFET is housed in a 3-pin MCPH package with flat leads, designed for surface mounting. Key specifications include a maximum drain-source resistance of 104 mOhm at 4.5V, typical gate charge of 2.9 nC, and typical input capacitance of 175 pF. The compact lead-frame SMT package measures 2mm x 1.6mm x 0.88mm, suitable for PCB applications.
Onsemi MCH3481-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±9V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 175@10VpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MCH3481-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.