Single N-Channel Power MOSFET, 20V, 2A, 104mΩ, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MCH3481-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.