Onsemi MCH6331-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 98mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH6331-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.