Single N-Channel Power MOSFET 20V, 7A, 24mΩ, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MCH6437-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |