
The MCH6445-TL-E is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a drain to source voltage of 60V. The device has a drain to source resistance of 78mR and an input capacitance of 505pF. It is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Onsemi MCH6445-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCH6445-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 505pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Series | MCH6445 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH6445-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
