
The MCH6541-TL-E is a bipolar junction transistor with a maximum collector-emitter breakdown voltage of 30V and a maximum collector current of 700mA. It features a gain bandwidth product of 520MHz and a maximum power dissipation of 550mW. The device is available in a small outline package and is compliant with RoHS regulations. The MCH6541-TL-E operates within a maximum temperature of 150°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -110mV |
| Collector-emitter Voltage-Max | 190mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 520MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 550mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 520MHz |
| RoHS | Compliant |
