
Bipolar Transistor, 50V, 0.5A, Low VCE(sat) NPN Dual MCPH6, SC 88FL / MCPH6, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MCH6544-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 100mV |
| Collector-emitter Voltage-Max | 100mV |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
