Onsemi MCH6602-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 120ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.85mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 19ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCH6602-TL-E to view detailed technical specifications.
No datasheet is available for this part.
