
Dual N-channel/P-channel enhancement mode power MOSFET, surface mountable in a 6-pin MCPH package. Features 20V drain-source voltage, ±10V gate-source voltage, and continuous drain currents of 2A (N-channel) and 1.5A (P-channel). Offers low on-resistance with 136mΩ (N-channel) and 266mΩ (P-channel) at 4.5V Vgs. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 800mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCH6660-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCH6660-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2@N Channel|1.5@P ChannelA |
| Maximum Gate Threshold Voltage | 1.3@N Channel|1.4@P ChannelV |
| Maximum Drain Source Resistance | [email protected]@N Channel|[email protected]@P ChannelmOhm |
| Typical Gate Charge @ Vgs | [email protected]@N Channel|[email protected]@P ChannelnC |
| Typical Input Capacitance @ Vds | 128@10V@N Channel|120@10V@P ChannelpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MCH6660-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.