N-channel enhancement mode power MOSFET featuring a 20V drain-source voltage and 2A continuous drain current. This dual-configuration silicon transistor is housed in a 6-pin MCPH lead-frame SMT package with flat leads, measuring 2mm x 1.6mm x 0.88mm. Key electrical characteristics include a ±10V gate-source voltage, 1.3V maximum gate threshold voltage, and 160mOhm maximum drain-source resistance at 4.5V. Operating across a -55°C to 150°C temperature range, it offers a maximum power dissipation of 800mW.
Onsemi MCH6662-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.3V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 128@10VpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MCH6662-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.