Dual N-Channel Power MOSFET 20V, 2A, 160mΩ, 3000-REEL
Onsemi MCH6662-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.