Dual N-channel/P-channel enhancement mode silicon power MOSFETs featuring 30V maximum drain-source voltage and 1.8A/1.5A maximum continuous drain current. These surface-mount transistors are housed in a 6-pin MCPH package with a 0.65mm pin pitch, measuring 2mm x 1.6mm x 0.88mm. Key electrical characteristics include a maximum drain-source resistance of 188 mOhm at 10V, typical gate charge of 2nC, and typical input capacitance of 88pF. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCH6663-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCH6663-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.8@N Channel|1.5@P ChannelA |
| Material | Si |
| Maximum Drain Source Resistance | 188@10VmOhm |
| Typical Gate Charge @ Vgs | 2@10VnC |
| Typical Gate Charge @ 10V | 2nC |
| Typical Input Capacitance @ Vds | 88@10VpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MCH6663-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.