
The MCR100-3G is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 100V and a DC rated voltage of 100V. The device is RoHS compliant and lead free, with a current rating of 800mA and a hold current of 5mA.
Sign in to ask questions about the Onsemi MCR100-3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR100-3G technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR100-3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
