
The MCR100-6RLRA is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is available in a TO-92-3 package and is suitable for through hole mounting. The device is RoHS compliant and contains lead. The MCR100-6RLRA has a DC rated voltage of 400V and an RMS current rating of 800mA.
Sign in to ask questions about the Onsemi MCR100-6RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR100-6RLRA technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR100-6RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
