
The MCR100-6RLRAG is a silicon controlled rectifier with a maximum repetitive reverse voltage of 400V and a current rating of 800mA. It is packaged in a TO-92-3 case and is lead free. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant. The package quantity is 2000 units per reel.
Sign in to ask questions about the Onsemi MCR100-6RLRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR100-6RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR100-6RLRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
