
The MCR100-8RL is a silicon controlled rectifier with a DC rated voltage of 600V and a current rating of 800mA. It has a hold current of 5mA and is packaged in a TO-92-3 case. The device is RoHS compliant and has a maximum operating temperature of 110°C. The MCR100-8RL is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Onsemi MCR100-8RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR100-8RL technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR100-8RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.