
The MCR12DCMT4G is a silicon controlled rectifier (SCR) from Onsemi, packaged in a lead-free DPAK-3 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The SCR can handle a maximum repetitive reverse voltage of 600V and a DC rated voltage of 400V. It is RoHS compliant and has a hold current of 40mA. The device is available in tape and reel packaging.
Sign in to ask questions about the Onsemi MCR12DCMT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR12DCMT4G technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Contacts | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR12DCMT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.