Silicon Controlled Rectifier (SCR) in a DPAK package, featuring an 800V DC rated voltage and 800V repetitive reverse voltage (Vrrm). This component offers a 12A RMS current rating and a 12A current rating, with a hold current of 40mA. Designed for operation between -40°C and 125°C, it is RoHS compliant and halogen-free. Packaged on a 2500-unit tape and reel.
Sign in to ask questions about the Onsemi MCR12DCNT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR12DCNT4G technical specifications.
| Package/Case | DPAK |
| Current Rating | 12A |
| Halogen Free | Halogen Free |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Number of Contacts | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR12DCNT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.