Silicon Controlled Rectifier (SCR) with a 600V DC rated voltage and 600V repetitive reverse voltage (Vrrm). This thyristor features a 12A RMS current (Irms) and a 6mA hold current. Packaged in a DPAK with 2 contacts plus tab, it operates from -40°C to 110°C and is supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MCR12DSMT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR12DSMT4G technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Number of Contacts | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR12DSMT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.