The MCR12LDG is a silicon controlled rectifier with a current rating of 12A and a maximum operating temperature of 125°C. It is packaged in a TO-220-3 case and is available in a rail/tube packaging format with 50 units per package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The MCR12LDG can handle a DC rated voltage of 400V and has a hold current of 20mA.
Checking distributor stock and pricing after the page loads.
Onsemi MCR12LDG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
