
The MCR12LM is a silicon controlled rectifier with a current rating of 10A and a DC rated voltage of 600V. It is packaged in a TO-220-3 package and is suitable for operation over the temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It can be mounted through a hole and is available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MCR12LM technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Hold Current | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.
