
The MCR12M is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12A and a hold current of 40mA. The device is packaged in a TO-220-3 case and is available in quantities of 50. The MCR12M is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
These are design resources that include the Onsemi MCR12M
Final notice for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant G-suffix replacements across Discrete, Analog, Logic, ECL, and Power divisions.
