
The MCR218-006 is a silicon controlled rectifier with a current rating of 8A and a DC rated voltage of 400V. It is packaged in a TO-220-3 package and is mounted through a hole. The device operates over a temperature range of -40°C to 125°C. The MCR218-006 is a lead-containing device, and it is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCR218-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR218-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
