The MCR218-2G is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 8A and a hold current of 30mA. The device is packaged in a TO-220-3 package and is lead free. It is RoHS compliant and has a maximum repetitive reverse voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCR218-2 |
| DC Rated Voltage | 50V |
| RoHS | Compliant |