Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |