
The MCR22-2RL1 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1.5A and a hold current of 5mA. The device is packaged in a TO-92-3 package and is mounted through a hole. The MCR22-2RL1 is lead-free, but contains lead, and is available in quantities of 2000 on tape and reel.
Onsemi MCR22-2RL1 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 1.5A |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.5A |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR22-2RL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
