
The MCR22-6G is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The device is packaged in a TO-92 case and is available in a bulk packaging with 5000 units per package. The MCR22-6G is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi MCR22-6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR22-6G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR22-6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.