The MCR25DG is a 400V silicon controlled rectifier with a current rating of 25A. It is packaged in a TO-220-3 case and is lead free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MCR25DG is a member of the MCR25D series.
Onsemi MCR25DG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | MCR25D |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.