The MCR25M is a silicon controlled rectifier (SCR) with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 25A and a hold current of 40mA. The device is packaged in a TO-220-3 flange mount package and is available in quantities of 50. The MCR25M is not RoHS compliant and contains lead.
Onsemi MCR25M technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCR25M to view detailed technical specifications.
No datasheet is available for this part.
