Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE
Onsemi MCR25NG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Number of Contacts | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.