
Silicon Controlled Rectifier (SCR) with a 4A RMS current rating and 100V DC rated voltage. Features a DPAK package for efficient heat dissipation and is designed for operation between -40°C and 110°C. This component is RoHS compliant and Halogen Free, with a hold current of 5mA. Packaged in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MCR703AT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR703AT4G technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR703AT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
