Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK INSERTION MOUNT, 75-TUBE
Onsemi MCR708A1 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCR708A1 to view detailed technical specifications.
No datasheet is available for this part.