
8A RMS Silicon Controlled Rectifier (SCR) with a 600V DC rated voltage and 600V repetitive reverse voltage. Features a TO-251-3 package for surface mount applications, operating from -40°C to 125°C. This RoHS and Halogen Free component offers a 30mA hold current and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MCR8DCMT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR8DCMT4G technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 8A |
| Halogen Free | Halogen Free |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR8DCMT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
